TDK MLG1608B3N9S

Ind High Frequency Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 10Q-Factor Ceramic 600mA 0603
$ 0.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1608B3N9S.

IHS

Datasheet2 pages24 years ago

Newark

element14

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG1608B3N9S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-12-29
LTD Date2017-06-30

Related Parts

Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 10Q-Factor Ceramic 0.5A 0.14Ohm DCR 0603 T/R
TAIYO YUDENAQ1053N9S-T
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 8Q-Factor 0.49A 0.15Ohm DCR 0402 T/R
Multilayer Inductor, 3.9 nH, 0.2 ohm, 5 GHz, 700 mA, 0402 [1005 Metric], MLG Series
Ind High Frequency Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 8Q-Factor Ceramic 700mA 0402
General Purpose Inductor, 0.0039uH, 2.5641%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 12Q-Factor Ceramic 0.3A 0.15Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLG1608B3N9S provided by its distributors.

Ind High Frequency Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 10Q-Factor Ceramic 600mA 0603
100MHz 6GHz 600mA 600mA 10 3.9nH 140mΩ 0.3nH 0603 SMD mount 1.75mm*800μm*950μm
General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ceramic-Core, SMD
INDUCTOR, 3.9NH, HI FREQUENCY; Inductance: 3.9nH; Product Range: MLG Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.14ohm; Inductance

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1608B3N9S.