Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005SR33J

MLG Series 0402 330 nH ±5 % Tol. 50 mA SMT High Frequency Multilayer Inductor
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005SR33J.

Newark

Datasheet16 pages13 years ago

Future Electronics

DigiKey

CAD Models

Download TDK MLG1005SR33J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.3uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.33uH 5% 100MHz 6Q-Factor Ceramic 0.07A 8Ohm DCR 0402 T/R
TAIYO YUDENHK1608R33J-T
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.33uH 5% 50MHz 22Q-Factor Ceramic 0.3A 1.4Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of TDK MLG1005SR33J provided by its distributors.

MLG Series 0402 330 nH ±5 % Tol. 50 mA SMT High Frequency Multilayer Inductor
Inductor High Frequency Chip Unshielded Multi-Layer 330nH 5% 50MHz 6Q-Factor Ceramic 50mA 7Ohm DCR 0402 T/R
INDUCTOR, MULTI LAYER, 330NH, 50MA, 0402, FULL REEL; Product Range:MLG Series; Inductance:330nH; DC Current Rating:50mA; High Frequency Inductor Case:0402 ^1005 Metric]; Inductor Construction:Multilayer; DC Resistance Max:7ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos