Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S82NJT000

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S82NJT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download TDK MLG1005S82NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.03
$ 0.03
Stock
2,987,977
3,050,251
3,050,251
Authorized Distributors
6
6
6
Inductance
82 nH
82 nH
82 nH
Tolerance
5 %
5 %
5 %
Current Rating
200 mA
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
1.6 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Inductor RF Chip Multi-Layer 82nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R
TAIYO YUDENHK100582NJ-T
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 82nH 5% 100MHz 8Q-Factor Air 150mA 1.2Ohm DCR 0402 Paper T/R
Ind RF Chip Unshielded Multi-Layer 82nH 5% 100MHz 6Q-Factor 150mA 0402 Punched Paper T/R
TAIYO YUDENHK100582NJ-TV
Multilayer Inductor, 82 nH, 810 Milliohm, ± 5%, 1.1 GHz, 200 mA, 0402 [1005 Metric]
Inductor RF Chip Unshielded Multi-Layer 82nH 5% 100MHz 6Q-Factor Ceramic 150mA 1.8Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG1005S82NJT000 provided by its distributors.

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
MLG Series 0402 82 nH ±5% Tol. 200 mA SMT High Frequency Multilayer Inductor
Inductor RF Chip Unshielded Multi-Layer 0.082uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.6Ohm DCR 0402 T/R
100MHz 700MHz 200mA 8@100MHz 82nH 1.6Ω ±5% 0402 SMD mount 1mm*500μm*550μm
FIXED IND 82NH 200MA 1.6 OHM SMD
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 82nH
SMD / SMT Inductors (Coils), L=82nH, L x W x T :
200mA 82nH 卤5% 1.01惟 0402 Inductors (SMD) ROHS
-/Tape And Reel Rohs Compliant: Yes |Tdk MLG1005S82NJT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos