TDK MLG1005S7N5HTD25

Ferrite Bead, SMD, 100MHz-3GHz, 500mA, 8Ω@100MHz, 7.5nH, 250mΩ ±3%, 0402, 1mm × 500μm × 550μm
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S7N5HTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-17.55%

CAD Models

Download TDK MLG1005S7N5HTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.055
Stock
196,475
199,896
Authorized Distributors
5
5
Inductance
7.5 nH
7.5 nH
Tolerance
3 %
3 %
Current Rating
500 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 7.5nH 3% 100MHz 25Q-Factor 570mA 130mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 8.2nH 3% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 7.3nH 3% 100MHz 25Q-Factor 570mA 130mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0075uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1005S7N5HTD25 provided by its distributors.

Ferrite Bead, SMD, 100MHz-3GHz, 500mA, 8Ω@100MHz, 7.5nH, 250mΩ ±3%, 0402, 1mm × 500μm × 550μm
General Purpose Inductor, 0.0075uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors IND 0402 7.5nH StdQ AEC Q200 RF IND
FIXED IND 7.5NH 500MA 250MOHM SM
SMD / SMT Inductors (Coils), L=7.5nH, L x W x T :
-/Tape And Reel |Tdk MLG1005S7N5HTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos