What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLG1005S56NJT

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S56NJT.

IHS

Datasheet24 pages13 years ago

DigiKey

CAD Models

Download TDK MLG1005S56NJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.052
$ 0.052
Stock
1,253
597,058
597,058
Authorized Distributors
1
4
4
Inductance
56 nH
56 nH
56 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.3 Ω
1.3 Ω
1.3 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-03-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor RF Chip Multi-Layer 56nH 5% 100MHz 8Q-Factor Air 200mA 1.2Ohm DCR 0402 Paper T/R
TAIYO YUDENHK100556NJ-T
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Frequency Multi-Layer 56nH 5% 100MHz 6Q-Factor Ceramic 200mA 0402
Inductor RF Multi-Layer 0.056uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1Ohm DCR 0603 T/R
Ind RF Chip Unshielded Multi-Layer 56nH 5% 100MHz 6Q-Factor 200mA 0402 Punched Paper T/R

Descriptions

Descriptions of TDK MLG1005S56NJT provided by its distributors.

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.056uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.3Ohm DCR 0402 T/R
Fixed Inductors 0402 56nH 5%
0402 INDUCTOR 56NH 5%
new, original packaged

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos