Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S30NHT000

General Purpose Inductor, 0.03uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S30NHT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-2.11%

CAD Models

Download TDK MLG1005S30NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.072
Stock
209,665
94,560
Authorized Distributors
5
2
Inductance
30 nH
30 nH
Tolerance
3 %
3 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ040233NH-T
Ind High Frequency Chip Multi-Layer 33nH 3% 100MHz 3Q-Factor Ceramic 110mA 0402 Paper/Embossed T/R
Inductor RF Chip Unshielded Thick Film 0.03uH 3% 500MHz 9Q-Factor 0.12A 2.95Ohm DCR 0201 T/R
General Purpose Inductor, 0.03uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.033uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.033uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1005S30NHT000 provided by its distributors.

General Purpose Inductor, 0.03uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 1.5GHz 300mA 8@100MHz 30nH 800mΩ ±3% 0402 SMD mount 1mm*500μm*550μm
Inductor High Frequency Chip Unshielded Multi-Layer 0.03uH 3% 100MHz 8Q-Factor Ceramic 0.3A 0.8Ohm DCR 0402 T/R
FIXED IND 30NH 300MA 800MOHM SMD
SMD / SMT Inductors (Coils), L=30nH, L x W x T :
300mA 30nH 卤3% 500m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S30NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos