What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLG0603SR13JT000

General Purpose Inductor, 0.13uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603SR13JT000.

IHS

Datasheet11 pages3 years ago

TDK

CAD Models

Download TDK MLG0603SR13JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.042
Stock
30,682
69,565
Authorized Distributors
2
3
Inductance
130 nH
130 nH
Tolerance
5 %
5 %
Current Rating
50 mA
50 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7.3 Ω
7.3 Ω
Q Factor
5
5
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.13uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.13uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.13uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Thin Film 130nH 5% 100MHz 5Q-Factor Ceramic 80mA 9Ohm DCR 0201 T/R
Inductor RF Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Air 150mA 1.3Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 120nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MLG0603SR13JT000 provided by its distributors.

General Purpose Inductor, 0.13uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 130NH 50MA 7.3 OHM SMD
MLG 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 130nH
SMD / SMT Inductors (Coils), L=130nH, L x W x T :
50mA 130nH 卤5% 7.3惟 0201 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos