Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG0603S4N3HTD25

General Purpose Inductor, 0.0043uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S4N3HTD25.

IHS

Datasheet12 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S4N3HTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.039
Stock
80,428
324,473
Authorized Distributors
2
2
Inductance
4.3 nH
4.3 nH
Tolerance
3 %
3 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
400 mΩ
Q Factor
5
5
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Chip Thin Film 4.3nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0043uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Ferrite Bead 500MHz-5.8GHz 350mA 14Ω@500MHz 4.3nH 400mΩ ±3% 0201 SMD 600μm × 300μm × 330μm
Inductor RF Chip Thin Film 4.7nH 3% 500MHz 14Q-Factor 350mA 400mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0047uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ04024N3H-T
Ind High Frequency Chip Multi-Layer 4.3nH 3% 500MHz 8Q-Factor Ceramic 230mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG0603S4N3HTD25 provided by its distributors.

General Purpose Inductor, 0.0043uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 4.3nH StdQ AEC Q200 RF IND
Inductors for High Frequency Circuits, Multilayer Ceramic, Automotive
FIXED IND 4.3NH 300MA 400MOHM SM
SMD / SMT Inductors (Coils), L=4.3nH, L x W x T :
FIXED IND 4.3NH 300MA 400 MOHM
300mA 4.3nH 卤3% 270m惟 0201 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos