Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG0603S2N7ST000

General Purpose Inductor, 0.0027uH, 11.11%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S2N7ST000.

IHS

Datasheet11 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603S2N7ST000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.047
Stock
190,584
127,637
Authorized Distributors
2
2
Inductance
2.7 nH
2.7 nH
Tolerance
11.11 %
0.11 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
4
4
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENHK06032N7S-T
Ind High Frequency Chip Multi-Layer 2.7nH 0.3nH 100MHz 5Q-Factor Ceramic 340mA 0201 T/R
FIXED INDUCTOR General Purpose Inductor, 0.0027uH, 11.11%, 1 Element, Air-Core, SMD, 0402
Inductor RF Chip Multi-Layer 2.7nH 0.3nH 100MHz 8Q-Factor Air 300mA 170mOhm DCR 0402 Paper T/R
TAIYO YUDENHK10052N7S-T
General Purpose Inductor, 0.0027uH, 11.111%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.0027uH 0.3nH 500MHz 17Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R
TAIYO YUDENHK16082N7S-T
General Purpose Inductor, 0.0027uH, 11.111%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLG0603S2N7ST000 provided by its distributors.

General Purpose Inductor, 0.0027uH, 11.11%, 1 Element, Ceramic-Core, SMD, 0201
100MHz 6.5GHz 300mA 4@100MHz 2.7nH 250m¦¸ ¡À0.3nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 4Q-Factor Ceramic 0.3A 0.25Ohm DCR 0201 T/R
-/Tape And Reel Rohs Compliant: Yes |Tdk MLG0603S2N7ST000
MLG 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 2.7nH
FIXED IND 2.7NH 300MA 250MOHM SM
SMD / SMT Inductors (Coils), L=2.7nH, L x W x T :
FIXED IND 2.7NH 300MA 250 MOHM
300mA 2.7nH 150m惟 0201 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos