What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLG0603S1N0CTD25

General Purpose Inductor, 0.001uH, 0.2%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S1N0CTD25.

IHS

Datasheet12 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S1N0CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.035
Stock
72,273
163,472
Authorized Distributors
2
4
Inductance
1 nH
1 nH
Tolerance
0.2 %
20 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
4
4
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind RF Chip Unshielded Multi-Layer 1nH 0.3nH 100MHz 5Q-Factor 500mA 0402 Punched Paper T/R
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402
Multilayer Inductor, 1 nH, 50 Milliohm, ± 0.3nH, 16.9 GHz, 500 mA, 0402 [1005 Metric]
Inductor RF Chip Thin Film 1nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
TAIYO YUDENHK06031N0S-T
Ind High Frequency Chip Multi-Layer 1nH 0.3nH 100MHz 4Q-Factor Ceramic 470mA 0201 T/R

Descriptions

Descriptions of TDK MLG0603S1N0CTD25 provided by its distributors.

General Purpose Inductor, 0.001uH, 0.2%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 1NH 600MA 100 MOHM SMD
Inductors for High Frequency Circuits, Multilayer Ceramic, Automotive
SMD / SMT Inductors (Coils), L=1nH, L x W x T :
600mA 1nH 40m惟 0201 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos