Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012E120MTD25

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012E120MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012E120MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.194
Stock
150,345
128,060
Authorized Distributors
2
3
Inductance
12 µH
12 µH
Tolerance
20 %
20 %
Current Rating
15 mA
15 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
50
50
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK2125120M-T
Inductor RF Shielded Multi-Layer 12uH 20% 2MHz 50Q-Factor Ferrite 0.015A 0.9Ohm DCR 0805 T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1608120M-T
Inductor RF Shielded Multi-Layer 12uH 20% 2MHz 35Q-Factor Ferrite 0.01A 1.8Ohm DCR 0603 T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
FIXED IND 12UH 10MA 1.8 OHM SMD
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1.2A 0.186Ohm DCR 1514 T/R

Descriptions

Descriptions of TDK MLF2012E120MTD25 provided by its distributors.

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 15Ma, 12 H, 900M/Tape And Reel |Tdk MLF2012E120MTD25
FIXED IND 12UH 15MA 900 MOHM SMD
SMD / SMT Inductors (Coils), L=12μH, L x W x T :
15mA 12uH 卤20% 500m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos