Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608E120MTD25

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608E120MTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF1608E120MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.058
Stock
120,846
151,056
Authorized Distributors
3
5
Inductance
12 µH
12 µH
Tolerance
20 %
20 %
Current Rating
10 mA
10 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.8 Ω
1.8 Ω
Q Factor
30
30
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

TAIYO YUDENLK1608120M-T
Inductor RF Shielded Multi-Layer 12uH 20% 2MHz 35Q-Factor Ferrite 0.01A 1.8Ohm DCR 0603 T/R
TAIYO YUDENLK2125120M-T
Inductor RF Shielded Multi-Layer 12uH 20% 2MHz 50Q-Factor Ferrite 0.015A 0.9Ohm DCR 0805 T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 180MHz 200mA 25@25MHz 390nH 450mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.05mm
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Ind Power Chip Unshielded Wirewound 12uH 20% 1MHz Ferrite 170mA 0806 Embossed T/R

Descriptions

Descriptions of TDK MLF1608E120MTD25 provided by its distributors.

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 10Ma, 12 H, 1.8/Tape And Reel |Tdk MLF1608E120MTD25
2MHz 25MHz 10mA 30@2MHz 12μH 1.8Ω ±20% 0603 SMD mount 1.6mm*800μm*950μm
FIXED IND 12UH 10MA 1.8 OHM SMD
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 12muH
SMD / SMT Inductors (Coils), L=12μH, L x W x T :
10mA 12uH 卤20% 1.2惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos