TDK MLF2012DR22MTD25

General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR22MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012DR22MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.068
Stock
128,248
98,640
Authorized Distributors
2
3
Inductance
220 nH
220 nH
Tolerance
20 %
20 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK2125R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.3Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.22uH 20% 25MHz Ferrite 0.55A 0.351Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 220nH 20% 25MHz Ferrite 600mA 351mOhm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 220nH 20% 25MHz Ferrite 900mA 169mOhm DCR 0805 T/R
TAIYO YUDENLK1608R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.55Ohm DCR 0603 T/R
TAIYO YUDENCK2125R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.23Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF2012DR22MTD25 provided by its distributors.

General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
FIXED IND 220NH 250MA 300MOHM SM
SMD / SMT Inductors (Coils), L=0.22μH, L x W x T :
250mA 220nH 卤20% 300m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 250Ma, 0.22 H, 300M/Tape And Reel |Tdk MLF2012DR22MTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos