TDK MLF2012DR22JT000

General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR22JT000.

IHS

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+211%

CAD Models

Download TDK MLF2012DR22JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.12
Stock
363,441
2,656,924
Authorized Distributors
6
6
Inductance
220 nH
220 nH
Tolerance
5 %
5 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENHK1608R22J-T
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.22uH 5% 50MHz 20Q-Factor Ceramic 0.3A 1.2Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK2125R22J-T
Ind High Frequency Chip Multi-Layer 220nH 5% 50MHz 12Q-Factor Ceramic 300mA 0805 T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ferrite Bead 50MHz-350MHz 300mA 12Ω@50MHz 220nH 1.4Ω ±5% 0805 SMD 2mm × 1.25mm × 1.05mm
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF2012DR22JT000 provided by its distributors.

General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 0.22uH 5% 25MHz 20Q-Factor Ferrite 0.25A 0.3Ohm DCR 0805 T/R
25MHz 250MHz 250mA 20@25MHz 220nH 300mΩ ±5% 0805 SMD mount 2mm*1.25mm*1.05mm
MULTILAYER INDUCTOR, 0.22UH, 0.25A, 0805;
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 220nH
FIXED IND 220NH 250MA 300MOHM SM
SMD / SMT Inductors (Coils), L=0.22μH, L x W x T :
FIXED IND 220NH 250MA 300 MOHM
250mA 220nH 卤5% 160m惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos