What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF1608DR18MTA00

General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR18MTA00.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.103
Stock
137,780
126,719
Authorized Distributors
3
2
Inductance
180 nH
180 nH
Tolerance
20 %
20 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

TAIYO YUDENLK1608R18M-T
Inductor RF Shielded Multi-Layer 0.18uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R
TAIYO YUDENLK2125R18M-T
Inductor RF Shielded Multi-Layer 0.18uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.25Ohm DCR 0805 T/R
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Chip Wirewound 0.18uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.28Ohm DCR 1210 T/R
400KHz 15MHz 5mA 30@400kHz 33¦ÌH 1.1¦¸ ¡À20% 0805 SMD mount 2mm*1.25mm*1.45mm

Descriptions

Descriptions of TDK MLF1608DR18MTA00 provided by its distributors.

General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Inductor General Purpose Shielded Multi-Layer 0.18uH 20% 25MHz 15Q-Factor Ferrite 0.15A 0.5Ohm DCR 0603 T/R
25MHz 320MHz 150mA 15@25MHz 180nH 500m¦¸ ¡À20% 0603 1.6mm*800¦Ìm*950¦Ìm
FIXED IND 180NH 150MA 500MOHM SM
SMD / SMT Inductors (Coils), L=0.18μH, L x W x T :
150mA 180nH 卤20% 250m惟 0603 Inductors (SMD) ROHS
FIXED IND 180NH 150MA 500 MOHM
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 150Ma, 0.18 H, 500M/Tape And Reel |Tdk MLF1608DR18MTA00

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos