Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012D47NMT000

General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012D47NMT000.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
+28.02%

CAD Models

Download TDK MLF2012D47NMT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.092
Stock
384,245
114,059
Authorized Distributors
6
6
Inductance
47 nH
47 nH
Tolerance
20 %
20 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
15
15
Test Frequency
50 MHz
50 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK212547NM-T
Inductor RF Shielded Multi-Layer 0.047uH 20% 50MHz 15Q-Factor Ferrite 0.3A 0.1Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.047uH 20% 50MHz 30Q-Factor Ferrite 0.3A 0.15Ohm DCR 1206 T/R
General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK160847NM-T
Inductor RF Shielded Multi-Layer 0.047uH 20% 50MHz 10Q-Factor Ferrite 0.15A 0.2Ohm DCR 0603 T/R
General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF2012D47NMT000 provided by its distributors.

General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Ferrite Bead, 50MHz-550MHz, 300mA, 15Ω@50MHz, 47nH ±20%, 100mΩ, 0805, SMD, 2mm × 1.25mm × 1.05mm
Inductor General Purpose Shielded Multi-Layer 0.047uH 20% 50MHz 15Q-Factor Ferrite 0.3A 0.1Ohm DCR 0805 T/R
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 47nH
SMD / SMT Inductors (Coils), L=0.047μH, L x W x T :
FIXED IND 47NH 300MA 100MOHM SMD
IND RF SHIELDED 47NH 20% FERRITE
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 300Ma, 0.047 H, 100M/Tape And Reel |Tdk MLF2012D47NMT000
INDUCTOR, 0.047 UH, 0805, 20%; Inductance: 47nH; Product Range: -; DC Current Rating: 300mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.1ohm; Inductance Tolerance:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos