Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012C820KT000

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012C820KT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+102%

CAD Models

Download TDK MLF2012C820KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.109
Stock
112,034
122,828
Authorized Distributors
5
5
Inductance
82 µH
82 µH
Tolerance
10 %
10 %
Current Rating
2 mA
2 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3 Ω
3 Ω
Q Factor
25
25
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor Power Molded/Unshielded Wirewound 82uH 10% 100KHz 0.2A 4.58Ohm DCR 1210 Automotive T/R
Inductor General Purpose Chip Wirewound 82uH 10% 2.52MHz 50Q-Factor Ferrite 0.12A 7Ohm DCR 1812 T/R
Inductor Power Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 1.28A 0.23Ohm DCR RDL Bag
Ind Chip Molded Wirewound 82uH 10% 2.52MHz 50Q-Factor 120mA 1812 T/R
Inductor Power Molded/Unshielded Wirewound 82uH 10% 100KHz 0.2A 2.08Ohm DCR 1812 T/R
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of TDK MLF2012C820KT000 provided by its distributors.

General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 82uH 10% 1MHz 25Q-Factor Ferrite 0.002A 3Ohm DCR 0805 T/R
1MHz 8MHz 2mA 25@1MHz 82μH 3Ω ±10% 0805 SMD mount 2mm*1.25mm*1.45mm
MULTILAYER INDUCTOR, 82UH, 0.002A, 0805;
SMD / SMT Inductors (Coils), L=82μH, L x W x T :
2mA 82uH 卤10% 2.4惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF2012C820KT000.