TDK MLF2012A3R3MTD25

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A3R3MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012A3R3MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.057
Stock
102,675
115,524
Authorized Distributors
2
4
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
50 mA
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK21253R3M-T
Inductor RF Shielded Multi-Layer 3.3uH 20% 10MHz 45Q-Factor Ferrite 0.05A 0.6Ohm DCR 0805 T/R
Ferrite Bead 10MHz-120MHz 80mA 45Ω@10MHz 1μH 300mΩ ±20% SMD 0805 2mm × 1.25mm × 1.05mm
Inductor Power Shielded Multi-Layer 3.3uH 20% 10MHz Ferrite 0.45A 0.442Ohm DCR 0805 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK16083R3M-T
Inductor RF Shielded Multi-Layer 3.3uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1.3Ohm DCR 0603 T/R
TAIYO YUDENMBKK1608T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 1MHz Metal 0.6A 0.512Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLF2012A3R3MTD25 provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 50Ma, 3.3 H, 600M/Tape And Reel |Tdk MLF2012A3R3MTD25
Fixed Inductors 3.3uH 600mohms 50mA +/-20% Fer AEC-Q200
FIXED IND 3.3UH 50MA 600MOHM SMD
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos