What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF2012A1R2K

Ind RF Chip Shielded Multi-Layer 1.2uH 10% 10MHz 45Q-Factor Ferrite 80mA 0805

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A1R2K.

IHS

Datasheet5 pages0 years ago

Newark

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01

Related Parts

General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK21251R2K-T
Inductor RF Shielded Multi-Layer 1.2uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.35Ohm DCR 0805 T/R
FIXED INDUCTOR General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Chip Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603
Ind Chip Shielded Multi-Layer 1.2uH 10% 10MHz 35Q-Factor Ferrite 25mA 0603 T/R

Descriptions

Descriptions of TDK MLF2012A1R2K provided by its distributors.

Ind RF Chip Shielded Multi-Layer 1.2uH 10% 10MHz 45Q-Factor Ferrite 80mA 0805
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD
INDUCTOR MULTILAYER 1.2UH 0805
INDUCTOR, 1.2UH, 0805, 10%; Inductor Type:Multilayer; Series:MLF2012; Inductance:1.2µH; Inductance Tolerance:± 10%; Resistance:0.15ohm; DC Current Max:80mA; Self Resonant Frequency:150MHz; Case Style:2012; Q Factor @ Vr, F:55; Core Material:Ferrite; Max Operating Temperature:85°C; Min Temperature Operating:-25°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF2012A1R2K.