Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608DR33JT000

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR33JT000.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-14.89%

CAD Models

Download TDK MLF1608DR33JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.118
Stock
244,759
179,773
Authorized Distributors
4
5
Inductance
330 nH
330 nH
Tolerance
5 %
5 %
Current Rating
100 mA
100 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
750 mΩ
750 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Inductor RF Chip Wirewound 330nH 5% 100MHz 30Q-Factor 85mA 5.5Ohm DCR 0603 Paper T/R
Inductor RF Chip Unshielded Multi-Layer 0.33uH 5% 100MHz 6Q-Factor Ceramic 0.07A 8Ohm DCR 0402 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 330nH 5% 100MHz 26Q-Factor Ceramic 100mA 4.2Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLF1608DR33JT000 provided by its distributors.

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
25MHz 230MHz 100mA 15@25MHz 330nH 750mΩ ±5% 0603 SMD mount 1.6mm*800μm*950μm
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 330nH
INDUCTOR, 0.33UH, 230MHZ, 0603, SHLD;
FIXED IND 330NH 100MA 750MOHM SM
SMD / SMT Inductors (Coils), L=0.33μH, L x W x T :
FIXED IND 330NH 100MA 750 MOHM
100mA 330nH 卤5% 400m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos