Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608DR22KTA00

General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR22KTA00.

IHS

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-15.66%

CAD Models

Download TDK MLF1608DR22KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.097
Stock
1,268,922
208,702
Authorized Distributors
6
5
Inductance
220 nH
220 nH
Tolerance
10 %
10 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

TAIYO YUDENLK1608R22K-T
Inductor RF Shielded Multi-Layer 0.22uH 10% 25MHz 15Q-Factor Ferrite 0.1A 0.55Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 0.22uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.5Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.22uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.5Ohm DCR 0805 T/R
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of TDK MLF1608DR22KTA00 provided by its distributors.

General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Multilayer Inductor, 220 nH, 0.55 ohm, 290 MHz, 150 mA, 0603 [1608 Metric], MLF Series
Ind RF Chip Shielded Multi-Layer 220nH 10% 25MHz 15Q-Factor Ferrite 150mA 0603 Punched Paper T/R
25MHz 290MHz 180mA 150mA 15@25MHz 220nH 550mΩ ±10% 0603 SMD mount 1.6mm*800μm*950μm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos