What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MHQ1005P4N1BT000

General Purpose Inductor, 0.0041uH, 0.02%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P4N1BT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Alternate Parts

Price @ 1000
$ 0.083
$ 0.065
$ 0.065
Stock
27,275
2,117,681
2,117,681
Authorized Distributors
2
6
6
Inductance
4.1 nH
4.1 nH
4.1 nH
Tolerance
0.02 %
2.439 %
2.439 %
Current Rating
800 mA
750 mA
750 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
70 mΩ
70 mΩ
Q Factor
23
25
25
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 4.1nH 0.1nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 4.1nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 4.1nH 0.5nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0039uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0039uH, 0.08%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0039uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MHQ1005P4N1BT000 provided by its distributors.

General Purpose Inductor, 0.0041uH, 0.02%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductors IND 0402 4.1nH S-HQ SMD RF IND
FIXED IND 4.1NH 800MA 100MOHM SM
SMD / SMT Inductors (Coils), L=4.1nH, L x W x T :
FIXED IND 4.1NH 800MA 100 MOHM
800mA 4.1nH 100m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos