What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN4N1C00D

Inductor RF Chip Wirewound 4.1nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN4N1C00D.

Newark

Datasheet0 pages0 years ago

Farnell

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata LQW15AN4N1C00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.087
$ 0.087
Stock
265,299
78,085
78,085
Authorized Distributors
6
4
4
Inductance
4.1 nH
4.1 nH
4.1 nH
Tolerance
4.878 %
4.878 %
4.878 %
Current Rating
750 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
100 mΩ
100 mΩ
Q Factor
25
23
23
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 3.9nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0039uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 4.3nH 0.2nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.0039uH, 0.08%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0039uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW15AN4N1C00D provided by its distributors.

Inductor RF Chip Wirewound 4.1nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
FIXED IND 4.1NH 750MA 70MOHM SMD / 4.1 nH Unshielded Wirewound Inductor 750 mA 70mOhm Max 0402 (1005 Metric)
General Purpose Inductor, 0.0041uH, 4.878%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Surface Mount High Frequency Inductor, Lqw15an Series, 4.1 Nh, 0.2Nh, 0402 [1005 Metric], 10 Ghz
INDUCTOR, 4.1NH, 0.75A, 0.2NH, 10GHZ; Inductance: 4.1nH; Product Range: LQW15AN Series; DC Current Rating: 750mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.07ohm;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN4N1C00D.