What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MHQ1005P3N0BTD25

General Purpose Inductor, 0.003uH, 3.3333%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P3N0BTD25.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
-0.07%

CAD Models

Download TDK MHQ1005P3N0BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.076
$ 0.076
Stock
137,225
675,449
675,449
Authorized Distributors
5
6
6
Inductance
3 nH
3 nH
3 nH
Tolerance
3.33 %
0.03 %
0.03 %
Current Rating
900 mA
900 mA
900 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
80 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0028uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0033uH 5% 100MHz 20Q-Factor Ceramic 1A 0.07Ohm DCR 1206 T/R
Ind RF Chip Unshielded Wirewound 3nH 0.2nH 100MHz 13Q-Factor Ferrite 670mA 0603 Paper T/R
General Purpose Inductor, 0.003uH, 10%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, Aec-Q200, 3Nh, 5.5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N0BTD25
TAIYO YUDENAQ1053N0S-T
Inductor Chip Multi-Layer 3nH 0.3nH 100MHz 8Q-Factor 570mA 110mOhm DCR 0402 T/R

Descriptions

Descriptions of TDK MHQ1005P3N0BTD25 provided by its distributors.

General Purpose Inductor, 0.003uH, 3.3333%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 3NH 900MA 80 MOHM SMD / 3 nH Unshielded Multilayer Inductor 900 mA 80mOhm Max 0402 (1005 Metric)
Inductor High Frequency Chip Unshielded Multi-Layer 0.003uH 0.1nH 100MHz 23Q-Factor Ceramic 0.9A 0.08Ohm DCR 0402 Automotive T/R
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 6GHz 80mOhm Max 3nH

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos