What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MHQ1005P22NJT000

ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 2.1GHz 1.1Ohm Max 22nH
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P22NJT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
+6.45%

CAD Models

Download TDK MHQ1005P22NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.057
$ 0.057
Stock
240,316
153,220
153,220
Authorized Distributors
6
5
5
Inductance
22 nH
22 nH
22 nH
Tolerance
5 %
5 %
5 %
Current Rating
230 mA
230 mA
230 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
1.1 Ω
Q Factor
20
20
20
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind General Purpose Chip Laser Cut 22nH 5% 100MHz 8Q-Factor Alumina Ceramic 200mA 0402 T/R
Inductor RF Multi-Layer 0.022uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.6Ohm DCR 0402 Automotive T/R
Ind RF Chip Unshielded Multi-Layer 22nH 5% 100MHz 7Q-Factor 200mA 0402 Punched Paper T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 24nH 5% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
TAIYO YUDENHKQ0603U22NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of TDK MHQ1005P22NJT000 provided by its distributors.

ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 2.1GHz 1.1Ohm Max 22nH
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.022uH 5% 100MHz 20Q-Factor Ceramic 0.23A 1.1Ohm DCR 0402 T/R
100MHz 2.1GHz 230mA 20@250MHz 22nH 1.1¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 22NH 230MA 1.1 OHM SMD
SMD / SMT Inductors (Coils), L=22nH, L x W x T :
230mA 22nH 卤5% 1.1惟 0402 Inductors (SMD) ROHS
-/Tape And Reel Rohs Compliant: Yes |Tdk MHQ1005P22NJT000
Fixed Inductors 22nH 1.1ohms 230mA 5%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos