Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MHQ0603P8N2HTD25

Inductor for High Frequency Circuits Multilayer Ceramic 8.2nH 2-Pin SMD T/R
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P8N2HTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.15%

CAD Models

Download TDK MHQ0603P8N2HTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.045
Stock
152,908
237,459
Authorized Distributors
5
4
Inductance
8.2 nH
8.2 nH
Tolerance
3 %
3 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Descriptions

Descriptions of TDK MHQ0603P8N2HTD25 provided by its distributors.

Inductor for High Frequency Circuits Multilayer Ceramic 8.2nH 2-Pin SMD T/R
500MHz 3.8GHz 250mA 16@500MHz 8.2nH 900mΩ ±3% 0201 SMD mount 650μm*350μm*400μm
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0301
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 3% 500MHz 16Q-Factor Ceramic 0.25A 0.9Ohm DCR 0201 T/R Automotive AEC-Q200

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos