TDK HHM1520

MULTILAYER BALUN TRANSFORMER RF Transformer, 2400MHz Min
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK HHM1520.

IHS

Datasheet6 pages0 years ago

TDK

Master Electronics

iiiC

Newark

CAD Models

Download TDK HHM1520 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.27
Stock
377,133
777,220
777,220
Authorized Distributors
0
1
1
Inductance
-
-
-
Turns Ratio
-
-
-
Current Rating
-
-
-
Isolation Voltage
-
-
-
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
1 dB
1 dB
1 dB
Return Loss
10 dB
9.5 dB
9.5 dB
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-23
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK HHM1520 provided by its distributors.

MULTILAYER BALUN TRANSFORMER RF Transformer, 2400MHz Min
10dB 180掳@卤10掳 2.4GHz~2.5GHz 1dB 50惟:100惟 0805 Balun ROHS
Baluns, Pass Band=2400 to 2500MHz, Bal. Port Zc=100Ohm
RF Transformer 1:1.41 2.3GHz to 2.5GHz
Telecom Transformer 1dB Surface Mount
Multilayer Chip Balun 6-Pin SMD Blister T/R
BALUN 2.4GHZ-2.5GHZ 50/100 0805
BALUN, 2.4GHZ TO 2.5GHZ, 0805; Impedance - Unbalanced / Balanced:50ohm, 100ohm; Insertion Loss:1dB; Phase Difference:180° ± 10°; Balun Case Style:0805; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Product Range:HHM Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • HHM-1520
  • HHM1520.