What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FK26X7R2E104K

卤10% 250V 100nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26X7R2E104K.

Newark

Datasheet22 pages13 years ago
Datasheet11 pages24 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+95.68%

CAD Models

Download TDK FK26X7R2E104K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.116
$ 0.116
Stock
34,764
140,469
140,469
Authorized Distributors
1
5
5
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
2214
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
-
-
Height
6 mm
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

±10% 50V 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
±10% 50V 100nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125C Automotive Ammo
Yageo GroupC322C104K5R5TA
CAP CER 0.1UF 50V X7R RADIAL / 0.1 μF ±10% 50V Ceramic Capacitor X7R Radial
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of TDK FK26X7R2E104K provided by its distributors.

卤10% 250V 100nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CERAMIC, 0.1UF, 10%, 250V, RAD; Product Range:TDK - FK Series; Capacitance:0
Cap Ceramic 0.1uF 250V X7R 10% Radial 5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2214
FK26 Series 5.5 x 3.5 mm 0.1 uF 250V ±10% Tolerance X7R Radial Ceramic Capacitor
CERAMIC CAPACITOR Radial ceramic capacitor 15% ppm/C 10% 100nF 250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos