What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FA18X7R1H102KNU06

卤10% 50V 1nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA18X7R1H102KNU06.

TDK

Datasheet31 pages6 years ago

IHS

Inventory History

3 month trend:
-2.79%

CAD Models

Download TDK FA18X7R1H102KNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.057
$ 0.057
Stock
47,217
114,781
114,781
Authorized Distributors
4
5
5
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

±10% 50V 1nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤10% 50V 1nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR151C102KAT
Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C Bulk
Cap Ceramic 0.001uF 500V C 10% (8 X 4mm) Radial 5mm 125°C Bulk
Cap Ceramic 0.001uF 1000V D 10% (9 X 4.5mm) Radial 5mm 125°C Ammo Pack
Yageo GroupC315C102K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 10% LS=2.54mm

Descriptions

Descriptions of TDK FA18X7R1H102KNU06 provided by its distributors.

卤10% 50V 1nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.001uF 50V X7R 10% Radial 2.5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Mlcc,x7R,50V,1Nf,±10%,2.5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FA18X7R1H102KNU06
MLCC with Dipped Radial Lead, Capacitance=1nF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Radial CERAMIC CAPACITOR FA 50V 1000pF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos