What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK FG28X7R1H102KNT06

±10% 50V 1nF X7R Plugin, P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28X7R1H102KNT06.

TDK

Datasheet32 pages6 years ago

TME

Inventory History

3 month trend:
+2.02%

CAD Models

Download TDK FG28X7R1H102KNT06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.07
$ 0.07
Stock
114,778
32,938
32,938
Authorized Distributors
5
4
4
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

卤10% 50V 1nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR151C102KAT
Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C Bulk
Cap Ceramic 0.001uF 500V C 10% (8 X 4mm) Radial 5mm 125°C Bulk
Cap Ceramic 0.001uF 1000V D 10% (9 X 4.5mm) Radial 5mm 125°C Ammo Pack
Yageo GroupC315C102K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 10% LS=2.54mm
Yageo GroupC322C102K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF X7R 10% LS=5.08mm

Descriptions

Descriptions of TDK FG28X7R1H102KNT06 provided by its distributors.

±10% 50V 1nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 1000PF 50V X7R RADIAL / 1000 pF ±10% 50V Ceramic Capacitor X7R Radial
FG CERAMIC CAPACITOR Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 1000pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
CAP, 1000PF, 50V, MLCC, RADIAL; Available until stocks are exhausted Alternative available
Cap Ceramic 0.001uF 50V X7R 10% Radial 5mm 125C Ammo
MLCC with Dipped Radial Lead, Capacitance=1nF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Cap, 1000Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG28X7R1H102KNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos