Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CS75-B2GA471KYNKA

Cap Ceramic Suppression X1/Y2 470pF 440VAC/300VAC B 10% (7.5 X 5mm) Radial 7.5mm 85C Bulk

$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS75-B2GA471KYNKA.

IHS

Datasheet5 pages3 years ago

TDK

Electro Sonic

CAD Models

Download TDK CS75-B2GA471KYNKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.105
$ 0.105
Stock
154,567
154,428
154,428
Authorized Distributors
1
2
2
Capacitance
470 pF
470 pF
470 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
7.5 mm
7.5 mm
7.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2017-12-31
LTD Date2018-03-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of TDK CS75-B2GA471KYNKA provided by its distributors.

Cap Ceramic Suppression X1/Y2 470pF 440VAC/300VAC B 10% (7.5 X 5mm) Radial 7.5mm 85C Bulk
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00047uF, Through Hole Mount
CAP CER 470PF 300/440VAC / 470 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc
Multilayer Ceramic Capacitor 470pF 10% Radial Leaded T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS75B2GA471KYNKA