Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CLF7045T-151M-CA

Inductors for Power Circuits, Wound Ferrite, Automotive
Obsolete

CAD Models

Download TDK CLF7045T-151M-CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Wurth Elektronik74404064151
100KHz 5.4MHz 930mA 770mA 150μH 570mΩ ±20% 6045 standard mounting,SMD mount 6mm*6mm*4.5mm
FIXED IND 150UH 600MA 576 MOHM / Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.576Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.7A 0.988Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 150uH 20% 1KHz 40Q-Factor Ferrite 0.8A 0.46Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.71Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.54A 0.66Ohm DCR Automotive T/R

Descriptions

Descriptions of TDK CLF7045T-151M-CA provided by its distributors.

Inductors for Power Circuits, Wound Ferrite, Automotive
FIXED IND 150UH 610MA 576MOHM SM
SMD / SMT Inductors (Coils), L=150μH, L x W x T :
FIXED IND 150UH 610MA 576 MOHM
CLF-CA Nonstandard 0.283Lx0.272W 7.20mmx6.90mm 150muH
卤20% SMD,7.2x6.9mm Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos