TDK CLF6045T-151M

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 600mA 576mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF6045T-151M.

TDK

Datasheet9 pages9 years ago

Farnell

Newark

Future Electronics

CAD Models

Download TDK CLF6045T-151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-23
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 weeks ago)

Related Parts

INDUCTOR, 150UH, 0.67A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2827
Inductor Power Shielded Wirewound 150uH 20% 1KHz 40Q-Factor Ferrite 0.8A 0.46Ohm DCR T/R
Wurth Elektronik74404064151
100KHz 5.4MHz 930mA 770mA 150μH 570mΩ ±20% 6045 standard mounting,SMD mount 6mm*6mm*4.5mm
Inductors for Power Circuits, Wound Ferrite, Automotive
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.71Ohm DCR 2929 T/R

Descriptions

Descriptions of TDK CLF6045T-151M provided by its distributors.

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 600mA 576mOhm DCR T/R
INDUCTOR, 150UH, 0.5A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:1
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2423
INDUCTOR, 150UH, 0.5A, 20%, 100KHZ; Inductance: 150µH; RMS Current (Irms): 600mA; Inductor Construction: Shielded; Saturation Current (Isat): 500mA; Product Range: CLF Series; Power Inductor Case: 6.2mm x 5.9mm x 4.5mm; DC Res

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF6045T151M