TDK CLF12555T-331M

Ind Power Shielded Wirewound 330uH 20% 100MHz Ferrite 700mA Blister Plastic T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF12555T-331M.

TDK

Datasheet9 pages9 years ago

Farnell

Newark

element14 APAC

CAD Models

Download TDK CLF12555T-331M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.83A 0.495Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 30Q-Factor Ferrite 0.8A 0.79Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.86A 0.78Ohm DCR T/R
Ind Power Shielded Bobbin Core 330uH 20% 100KHz 30Q-Factor Ferrite 800mA T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.57A 1.27Ohm DCR 2424 T/R

Descriptions

Descriptions of TDK CLF12555T-331M provided by its distributors.

Ind Power Shielded Wirewound 330uH 20% 100MHz Ferrite 700mA Blister Plastic T/R
INDUCTOR, 330UH, 1.2A, 20%, 100KHZ; Inductance: 330µH; RMS Current (Irms): 700mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.2A; Product Range: CLF Series; Power Inductor Case: 12.5mm x 12.1mm x 5.5mm; DC Re
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 4948
FIXED IND 330UH 700MA 672MOHM SM
SMD / SMT Inductors (Coils), L=330μH, L x W x T :
卤20% SMD,12.5x12.1mm Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF12555T331M