What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA8N4X7T2W474M230KE

Cap Ceramic 0.47uF 450V X7T 20% Pad SMD 1812 Soft Termination 125C Automotive T/R
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8N4X7T2W474M230KE.

IHS

Datasheet19 pages4 years ago

Newark

TDK

Inventory History

3 month trend:
-22.92%

CAD Models

Download TDK CGA8N4X7T2W474M230KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.64
$ 0.64
Stock
54,632
53,840
53,840
Authorized Distributors
6
4
4
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7T
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:4.5x3.2x2.3mm
450V 470nF X7T 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 470nF X7T 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 0.47 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 250V X7T 10% SMD 2220 125°C Embossed Plastic T/R

Descriptions

Descriptions of TDK CGA8N4X7T2W474M230KE provided by its distributors.

Cap Ceramic 0.47uF 450V X7T 20% Pad SMD 1812 Soft Termination 125C Automotive T/R
450V 470nF X7T 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:4.5x3.2x2.3mm
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.47uF, Surface Mount, 1812
EIA CASE SIZE: 1812, VOLTAGE: 450, CAP VALUE: 470000, TOL: +/-20%, THICKNESS: 2.30 ± 0.30
1812 (4532Metric) CERAMIC CAPACITOR CGA 450V 0.47muF ±20% X7T
Multilayer Ceramic Capacitor, Cga Series, 0.47 - F, - 20%, X7T, 450 V, 1812 [4532 Metric] Rohs Compliant: Yes |Tdk CGA8N4X7T2W474M230KE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos