What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA9L4X7R2J154K160KA

630V 150nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA9L4X7R2J154K160KA.

IHS

Datasheet18 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA9L4X7R2J154K160KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.409
$ 0.409
Stock
100,446
27,870
27,870
Authorized Distributors
5
3
3
Capacitance
150 nF
150 nF
150 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC1808W154KCRACTU
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1808
Yageo GroupC1808V154KCRACTU
1808 ARCSHIELD HV 150NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1808X154KCRACTU
Cap Ceramic 0.15uF 500V X7R 10% Pad SMD 1808 Flexible Termination 125C Automotive T/R
2220 0.15 uF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
2220 0.15 uF 630 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
100V 150nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA9L4X7R2J154K160KA provided by its distributors.

630V 150nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.15uF 630V X7R 10% Pad SMD 2220 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 2220
Mlcc,2220,x7R,630V,0.15Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA9L4X7R2J154K160KA
Multilayer Ceramic Chip Capacitors, Capacitance=0.15μF, LxWxT:5.7x5x1.6mm
EIA CASE SIZE: 2220, VOLTAGE: 630, CAP VALUE: 150000, TOL: +/-10%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos