What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA5L2X7R2A683M160AA

100V 68nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.207
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5L2X7R2A683M160AA.

IHS

Datasheet18 pages3 years ago

Upverter

TDK

CAD Models

Download TDK CGA5L2X7R2A683M160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.07
Stock
24,557
39,247
Authorized Distributors
2
3
Capacitance
68 nF
68 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

100V 68nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 68nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 68nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C683MAT2A
Cap Ceramic 0.068uF 100V X7R 20% SMD 1206 125°C Paper T/R
TAIYO YUDENHMK316B7683KL-T
Taiyo Yuden 68nF 10% 100 V dc X7R Dielectric SMD Ceramic Multilayer Capacitor 1206, 3216
TAIYO YUDENHMK316B7683ML-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.068 uF, ± 20 %, 1206, X7R, RoHS

Descriptions

Descriptions of TDK CGA5L2X7R2A683M160AA provided by its distributors.

100V 68nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206
Mlcc,1206,x7R,100V,68Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L2X7R2A683M160AA
1206 (3216Metric) CERAMIC CAPACITOR CGA 100V 0.068muF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 683, TOL: +/-20%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos