What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 12061C683MAT2A

Cap Ceramic 0.068uF 100V X7R 20% SMD 1206 125°C Paper T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C683MAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX12063C683MAT2A
Cap Ceramic 0.068uF 25V X7R 20% SMD 1206 125°C Paper T/R
TAIYO YUDENHMK316B7683ML-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.068 uF, ± 20 %, 1206, X7R, RoHS
100V 68nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 68nF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C683KAT2A
1206 68 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAP CER 0.068UF 100V X7R 1206 / Cap Ceramic 0.068uF 100V X7R 10% Pad SMD 1206 125°C T/R

Descriptions

Descriptions of KYOCERA AVX 12061C683MAT2A provided by its distributors.

Cap Ceramic 0.068uF 100V X7R 20% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206
CAP CER 0.068UF 100V X7R 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.068µF; Capacitance Tolerance:± 20%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12061C683MAT2A.