What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA4J2C0G1H333J125AA

CAP CER 0.033UF 50V C0G 0805 / 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4J2C0G1H333J125AA.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Newark

Burklin Elektronik

Inventory History

3 month trend:
-23.87%

CAD Models

Download TDK CGA4J2C0G1H333J125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.084
$ 0.084
Stock
802,921
995,537
995,537
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

C Series 0805 33 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 33nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.033uF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
1206 0.033 uF 50 V ±5% Tolerance C0G SMT Monolithic Ceramic Chip Capacitor

Descriptions

Descriptions of TDK CGA4J2C0G1H333J125AA provided by its distributors.

CAP CER 0.033UF 50V C0G 0805 / 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
CGA Series 0805 33 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.033uF 50V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805
Cap Ceramic 0.033uF 50V C0G 5% SMD 0805 125°C Blister Plastic T/R
Avnet Japan
Multilayer Ceramic Chip Capacitors, Capacitance=33nF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 33000, TOL: +/-5%, THICKNESS: 1.25 ± 0.20
TDK - CGA4J2C0G1H333J125AA - SMD Multilayer Ceramic Capacitor, 33000 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0, CGA Series
MLCC CGA 0805 C0G 33nF 50V Automotive
RS APAC
Capacitance:0.033µF; Voltage(DC):50V; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:CGA Conductive Epoxy Series; Product Length:2.01mm; MSL:- RoHS Compliant: Yes
Capacitance nF = 33 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA4J2C0G1H333J125AA.