What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA4F2X7R2A683M085AA

Cap Ceramic 0.068uF 100V X7R 20% SMD 0805 125°C Punched Paper T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4F2X7R2A683M085AA.

Upverter

Datasheet38 pages6 years ago

IHS

CAD Models

Download TDK CGA4F2X7R2A683M085AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
Stock
44,053
49,588
Authorized Distributors
0
3
Capacitance
68 nF
68 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21

Related Parts

100V 68nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2012M/0805
KYOCERA AVX08055C683MAT2A
Cap Ceramic 0.068uF 50V X7R 20% SMD 0805 125°C Paper T/R
Samsung Electro-MechanicsCL21B683KBCNNNC
Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
0805 68 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.068uF 10% X7R 50V 0805 Paper T/R

Descriptions

Descriptions of TDK CGA4F2X7R2A683M085AA provided by its distributors.

Cap Ceramic 0.068uF 100V X7R 20% SMD 0805 125°C Punched Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR CGA 100V 0.068muF ±20% X7R
Automotive Grade MLCC, 0805, X7R, 100V, 0.068 F, 20%, 0.85mm
EIA CASE SIZE: 0805, VOLTAGE: 100, CAP VALUE: 683, TOL: +/-20%, THICKNESS: 0.85 ± 0.15
0.068µF ±20% 100V X7R Ceramic Capacitor -55°C ~ 125°C Surface Mount, MLCC 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos