What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM21BR72A683MAC4L

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2012M/0805
$ 0.066
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR72A683MAC4L.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.049
$ 0.049
Stock
21,728
40,383
40,383
Authorized Distributors
2
4
4
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-25
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

100V 68nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.068uF 100V X7R 20% SMD 0805 125°C Punched Paper T/R
KYOCERA AVX08055C683MAT2A
Cap Ceramic 0.068uF 50V X7R 20% SMD 0805 125°C Paper T/R
Yageo GroupC0805C683K1RACTU
0805 C 68NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.068uF 100V X7R 10% SMD 0805 125C Embossed T/R
KYOCERA AVX08051C683KAT2A
Cap Ceramic 0.068uF 100V X7R 10% SMD 0805 125°C Embossed T/R

Descriptions

Descriptions of Murata GRM21BR72A683MAC4L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2012M/0805
0805 (2012Metric) CERAMIC CAPACITOR GRM 100V 0.068muF ±20% X7R
68nF ¡À20% X7R 100V 0805 2mm*1.25mm*1.25mm
MOSFET 60V N-Channel QFET Logic Level

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH