What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA3E2C0G1H100D080AA

50V 10pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2C0G1H100D080AA.

IHS

Datasheet23 pages4 years ago

Upverter

ODG (Origin Data Global)

Newark

Arrow.cn

Inventory History

3 month trend:
+23.93%

CAD Models

Download TDK CGA3E2C0G1H100D080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.012
$ 0.012
Stock
4,406,922
37,639,917
37,639,917
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-31
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

0603 10pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C100K5GACTU
Cap Ceramic 10pF 50V C0G 10% Pad SMD 0603 125C Extreme Low ESR T/R
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0603 Paper T/R
CAP CER 10PF 50V C0G/NP0 0603 / 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Samsung Electro-MechanicsCL10C100CB8NNNC
50V 10pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF NP0 ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA3E2C0G1H100D080AA provided by its distributors.

50V 10pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 50V 10pF C0G 0.50pF multilayer ceramic capacitor
Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0603 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=10pF, LxWxT:1.6x0.8x0.8mm
CAP, MLCC, AEQ200, C0G, 10PF, 50V, 0603
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 10, TOL: +/-0.50PF, THICKNESS: 0.80 ± 0.10
Cap 10pF 50V C0G 0.5pF SMD 0603 125°C Punched Paper T/R
Avnet Japan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos