What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA2B2X5R1C473K050BA

16V 47nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B2X5R1C473K050BA.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Newark

Arrow.cn

Inventory History

3 month trend:
-17.38%

CAD Models

Download TDK CGA2B2X5R1C473K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.016
$ 0.016
Stock
97,064
225,130
225,130
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=47nF, LxWxT:1x0.5x0.5mm
0402 47 nF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.047uF 10V X5R 10% SMD 0402 85°C Paper T/R
TAIYO YUDENTMK105BJ473KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.047uF 10% X5R
10V 47nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.047 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CGA2B2X5R1C473K050BA provided by its distributors.

16V 47nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 16V X5R 10% Pad SMD 0402 85C T/R Automotive AEC-Q200
Multilayer Ceramic Chip Capacitors, Capacitance=47nF, LxWxT:1x0.5x0.5mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402
EIA CASE SIZE: 0402, VOLTAGE: 16, CAP VALUE: 473, TOL: +/-10%, THICKNESS: 0.50 ± 0.05
CGA CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X5R ±10% 0.047muF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA2B2X5R1C473K050BA.