What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CGA2B2C0G1H060D050BA

SMD Multilayer Ceramic Capacitor, 6 pF, 50 V, 0402 1005 Metric, 0.5pF, C0G
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B2C0G1H060D050BA.

IHS

Datasheet23 pages4 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+33.09%

CAD Models

Download TDK CGA2B2C0G1H060D050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.012
$ 0.012
Stock
299,712
1,398,152
1,398,152
Authorized Distributors
6
6
6
Capacitance
6 pF
6 pF
6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125C Low ESR T/R
0402 6 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 6 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C060CB5NNNC
50V 6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 6 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK105CG060DV-F
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 6 pF, 0402, C0G/CG, RoHS

Descriptions

Descriptions of TDK CGA2B2C0G1H060D050BA provided by its distributors.

SMD Multilayer Ceramic Capacitor, 6 pF, 50 V, 0402 1005 Metric, 0.5pF, C0G
Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125C Low ESR Automotive T/R
CGA 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.5pF 6pF
Multilayer Ceramic Chip Capacitors, Capacitance=6pF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 50, CAP VALUE: 6.0, TOL: +/-0.50PF, THICKNESS: 0.50 ± 0.05
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402
CAP, 6PF, 50V, C0G/NP0, 0402, REEL; Capacitance:6pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.5pF; Dielectric Characteristic:C0G / NP0; Product Range:CGA Series; Operating

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos