TDK CC45SL3JD220JYVNA

Radial Disc CERAMIC CAPACITOR CC45 6000V 6kV 22pF ±5% SL
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3JD220JYVNA.

IHS

Datasheet6 pages5 years ago

TDK

Farnell

Inventory History

3 month trend:
-11.15%

CAD Models

Download TDK CC45SL3JD220JYVNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.12
$ 0.12
Stock
104,372
153,040
153,040
Authorized Distributors
5
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Radial
Radial
Voltage Rating (DC)
6 kV
6 kV
6 kV
Tolerance
5 %
5 %
5 %
Height
7.5 mm
7.5 mm
7.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Descriptions

Descriptions of TDK CC45SL3JD220JYVNA provided by its distributors.

Radial Disc CERAMIC CAPACITOR CC45 6000V 6kV 22pF ±5% SL
DISC CAPACITOR, 22PF, 6KV, RADIAL; Available until stocks are exhausted
Ceramic Capacitor, Ceramic, 6000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=22pF, DxT: 7.5x6mm ,F: 7.5mm
CC45SL3JD220JYVNA / SBU: MID VOLTAGE / (AMMO PACK)

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos