TDK CC45SL3JD220JYNNA

CAP CER 22PF 6KV SL RADIAL / 22 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3JD220JYNNA.

IHS

Datasheet6 pages5 years ago

Future Electronics

TME

Inventory History

3 month trend:
+622%

CAD Models

Download TDK CC45SL3JD220JYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.132
$ 0.132
Stock
153,040
128,683
128,683
Authorized Distributors
6
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Ceramic
Ceramic
Voltage Rating (DC)
6 kV
6 kV
6 kV
Tolerance
5 %
5 %
5 %
Height
7.5 mm
7.5 mm
7.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Yageo GroupC322C220J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 22pF C0G 5% LS=5.08mm
Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125C Bulk
Ceramic Disc & Plate Capacitor, DEA Series, 22 pF, - 5%, SL, 3.15 kV, Radial Leaded
KYOCERA AVXSR151A220JAATR1
Cap Ceramic 22pF 100V C0G 5% Radial 2.54mm 125°C T/R
卤5% 50V 22pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK CC45SL3JD220JYNNA provided by its distributors.

CAP CER 22PF 6KV SL RADIAL / 22 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc
Ceramic Capacitor, Ceramic, 6000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000022uF, Through Hole Mount
CAPACITOR, CERAMIC DISC, 22PF, 6KV, RAD; Available until stocks are exhausted Alternative available
Cap Ceramic Single 22pF 6000V SL 5% (7.5 X 6mm) Radial Disc 7.5mm 125C Bulk
卤5% 22pF SL 6kV Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=22pF, DxT: 7.5x6mm ,F: 7.5mm
CAP CERAMIC DISK RDL SHORT LEADS
Avnet Japan
CC45SL3JD220JYNNA / SBU: MID VOLTAGE / (BULK, SHORT LEAD KINK)
22pF ±5% 6KV Through hole mounting 7.5mm*6mm*11.5mm
TDK CC45SL3JD220JYNNA セラミックコンデンサ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos