Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CC45SL3FD120JYGNA

Radial Disc CERAMIC CAPACITOR CC45 3000V 3kV 12pF ±5% SL

$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3FD120JYGNA.

IHS

Datasheet6 pages5 years ago

TDK

Inventory History

3 month trend:
-13.57%

CAD Models

Download TDK CC45SL3FD120JYGNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.122
$ 0.122
Stock
123,182
95,558
95,558
Authorized Distributors
4
3
3
Capacitance
12 pF
12 pF
12 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Radial
Radial
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of TDK CC45SL3FD120JYGNA provided by its distributors.

Radial Disc CERAMIC CAPACITOR CC45 3000V 3kV 12pF ±5% SL
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000012uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=12pF, DxT: 5.5x6mm ,F: 7.5mm
CAP CERAMIC DISK RDL LONG LEADS
Avnet Japan
CC45SL3FD120JYGNA / SBU: MID VOLTAGE / (BULK, LONG LEAD KINK)
12pF ±5% 3KV Through hole mounting 9.5mm(height)
17003003,电容, 陶瓷, 片式, 12PF, 3KV, 径向引线;
TDK CC45SL3FD120JYGNA セラミックコンデンサ

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos