What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C4532X7T2W474K230KA

450V 470nF X7T 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7T2W474K230KA.

Newark

Datasheet34 pages4 years ago
Datasheet55 pages11 years ago
Datasheet32 pages11 years ago

TDK

TME

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-7.62%

CAD Models

Download TDK C4532X7T2W474K230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.672
$ 0.672
Stock
551,451
139,362
139,362
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7T
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
10 %
10 %
10 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

450V 470nF X7T 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.47uF 450V X7T 20% Pad SMD 1812 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of TDK C4532X7T2W474K230KA provided by its distributors.

450V 470nF X7T 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1812 0.47 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:4.5x3.2x2.3mm
Cap Ceramic 0.47uF 450V X7T 10% Pad SMD 1812 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.47uF, Surface Mount, 1812
EIA CASE SIZE: 1812, VOLTAGE: 450, CAP VALUE: 470000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
Capacitance:0.47Μf; Voltage(Dc):450V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7T; Product Range:C Series; Product Length:4.58Mm; Product Width:3.2Mm; Qualification:- Rohs Compliant: Yes |Tdk C4532X7T2W474K230KA.
Capacitance nF = 470 / Rated Voltage V = 450 / Tolerance = ±10 % / Ceramic Dielectric = X7T / Package Type = 1812 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 4.5 / Width mm = 3.2 / Height mm = 3.2 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X7T2W474K230KA.