What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C4532X7R1H685M250KB

C Series 1812 6.8 uF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.439
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R1H685M250KB.

IHS

Datasheet57 pages3 years ago

Upverter

ODG (Origin Data Global)

Newark

Electro Sonic

Inventory History

3 month trend:
-4.50%

CAD Models

Download TDK C4532X7R1H685M250KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

C Series 1210 6.8 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210
50V 6.8uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C685K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 6.8uF X7R 1206 10%
Cap Ceramic 6.8uF 10V X7R 10% Pad SMD 1206 125C Automotive T/R
Yageo GroupC1210C685K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1210

Descriptions

Descriptions of TDK C4532X7R1H685M250KB provided by its distributors.

C Series 1812 6.8 uF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1812
CERAMIC CAPACITOR, 6.8UF, 50V, X7R, 20%, 1812, FULL REEL
Cap Ceramic 6.8uF 50V X7R 20% Pad SMD 1812 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=6.8μF, LxWxT:4.5x3.2x2.5mm
Cap Ceramic 6.8uF 50V X7R 20% SMD 1812 125°C T/R
Avnet Japan
EIA CASE SIZE: 1812, VOLTAGE: 50, CAP VALUE: 6800000, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
Cap 6.8Uf 50Vdc X7R 20% Smd 1812 Rohs Compliant: Yes
TDK - C4532X7R1H685M250KB - CAP, 6.8µF, 50V, 20%, X7R, 1812
Capacitance uF = 6.8 / Rated Voltage V = 50 / Tolerance = ±20 % / Ceramic Dielectric = X7R / Package Type = 1812 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X7R1H685M(250KB)
  • C4532X7R1H685M250KB.