What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C3225NP02J223J230AA

C Series 1210 22 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225NP02J223J230AA.

IHS

Datasheet16 pages4 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-14.01%

CAD Models

Download TDK C3225NP02J223J230AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.449
Stock
44,520
64,303
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 0.022uF 450volt NP0 5% T=2.3mm
630V 22nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, 1210
1210 C 22NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELECTRIC, +/-5%

Descriptions

Descriptions of TDK C3225NP02J223J230AA provided by its distributors.

C Series 1210 22 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 630V C0G 5% Pad SMD 1210 150C T/R
Mlcc,1210,np0,630V,22Nf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225NP02J223J230AA
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:3.2x2.5x2.3mm
EIA CASE SIZE: 1210, VOLTAGE: 630, CAP VALUE: 223, TOL: +/-5%, THICKNESS: 2.30+/-0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos